Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT77V1D10-05
Order Code2365851
Product RangeT77 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £2.370 |
10+ | £1.910 |
25+ | £1.870 |
50+ | £1.840 |
100+ | £1.820 |
500+ | £1.540 |
1000+ | £1.360 |
Price for:Each
Minimum: 1
Multiple: 1
£2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT77V1D10-05
Order Code2365851
Product RangeT77 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current10A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance55.6ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
55.6ohm
Coil Voltage
5VDC
Product Range
T77 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082