Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y4-J1.0K
Order Code1560438
Product RangeR10 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y4-J1.0K
Order Code1560438
Product RangeR10 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance1kohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
1kohm
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102