Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432874-1
Order Code1391261
Product RangeVF4 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £5.750 |
10+ | £5.400 |
25+ | £5.100 |
50+ | £4.800 |
100+ | £4.310 |
250+ | £3.840 |
Price for:Each
Minimum: 1
Multiple: 1
£5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432874-1
Order Code1391261
Product RangeVF4 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeVF4 Series
Contact Voltage DC Nom14V
Coil Resistance317.5ohm
Contact MaterialSilver Tin Oxide
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Socket
Product Range
VF4 Series
Coil Resistance
317.5ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752