Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432795-1
Order Code2103587
Also Known As44K0222
No Longer Manufactured
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432795-1
Order Code2103587
Also Known As44K0222
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom16V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1432795-1 is an Automotive Relay with SPDT silver tin oxide contact. This automotive relay features through hole relay mounting, quick-connect relay terminal and 24VDC nominal coil voltage, unplated brass terminal.
- -40 to 85°C Operating temperature range
- 500Vrms Contacts to coil initial breakdown current
Applications
Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
360ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
Product traceability