Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432790-1
Order Code2292928
Product RangeVF4 Series
Also Known As55K3124
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432790-1
Order Code2292928
Product RangeVF4 Series
Also Known As55K3124
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current40A
Product RangeVF4 Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC-
Contact Voltage DC Nom14V
Relay TerminalsQuick Connect
Contact Voltage VDC16V
Contact MaterialSilver Tin Oxide
Coil Resistance90ohm
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1432790-1
2 Products Found
Product Overview
- Power relay
- Coil voltage rating 12VDC
- Coil resistance is 90 ohm
- Silver tin oxide contact material
- Brass unplated terminal
- Contact arrangement is 1 form C (SPDT)
- Operating temperature range from -40 to 85°C
- Expected life is 10million operations, no contact load
Notes
Not to be used in Automotive applications or applications requiring PPAP and/or IMDS documention.
Technical Specifications
Contact Configuration
SPDT
Contact Current
40A
Relay Mounting
Plug In
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
12VDC
Product Range
VF4 Series
Coil Type
Non Latching
Contact Voltage DC Nom
14V
Contact Voltage VDC
16V
Coil Resistance
90ohm
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257
Product traceability