Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoRD15M00LVL0/AA
Order Code4124464
Product RangeRD Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £33.600 |
3+ | £32.930 |
Price for:Each
Minimum: 1
Multiple: 1
£33.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD15M00LVL0/AA
Order Code4124464
Product RangeRD Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRD Series
Connector Body MaterialSteel Body
For Use WithPositronic RD Series D Sub Crimp Contacts
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Positronic RD Series D Sub Crimp Contacts
SVHC
To Be Advised
Connector Type
D Sub
Product Range
RD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability