Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPSK170008-410-1-14
Order Code3934880
Product RangeTalon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £94.710 |
5+ | £90.820 |
10+ | £86.920 |
25+ | £83.580 |
50+ | £80.790 |
100+ | £76.330 |
Price for:Each
Minimum: 1
Multiple: 1
£94.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPSK170008-410-1-14
Order Code3934880
Product RangeTalon Series
Technical Datasheet
Product RangeTalon Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
Talon Series
No. of Contacts
5Contacts
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001