Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £90.730 |
Price for:Each
Minimum: 1
Multiple: 1
£90.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD44M20HV5S/AA
Order Code4118800
Product RangeDD Series
D Sub Connector TypeHigh Density
Product RangeDD Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
DD Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability