Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5F0F00S
Order Code4085316
Product RangeCBD Series
Technical Datasheet
92 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £12.920 |
3+ | £12.660 |
Price for:Each
Minimum: 1
Multiple: 1
£12.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5F0F00S
Order Code4085316
Product RangeCBD Series
Technical Datasheet
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product RangeCBD Series
Connector Body MaterialStainless Steel Body
For Use WithPositronic CBC Series D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Positronic CBC Series D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
CBD Series
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability