Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD47W1M200E3S
Order Code4105246
Product RangeCBD Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £64.240 |
Price for:Each
Minimum: 1
Multiple: 1
£64.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD47W1M200E3S
Order Code4105246
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDD-47W1
No. of Contacts47Contacts
Contact Type46 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Gender
Plug
Contact Type
46 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DD-47W1
No. of Contacts
47Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Stainless Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability