Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOMONA
Manufacturer Part No73091-0
Order Code2775622
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Push Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00802
Product traceability