Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2249-E-144
Order Code3127105
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-E-144
Order Code3127105
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial12ft
Cable Length - Metric3.66m
Coaxial Cable TypeRG59B
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 2249-E-144
1 Product Found
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
3.66m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12ft
Coaxial Cable Type
RG59B
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252