Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoNET2270REV3B-LF
Order Code1623119
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoNET2270REV3B-LF
Order Code1623119
Technical Datasheet
USB IC TypeHigh Speed USB Interface
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins64Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
High Speed USB Interface
Supply Voltage Min
3V
IC Case / Package
TQFP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Qualification
-
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
64Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036