Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPLASTIKOTE
Manufacturer Part No786
Order Code7118946
Product RangePaint
Technical Datasheet
Coating TypePaint
Coating ApplicationsIndustrial
Dispensing MethodAerosol
Coating ColourRed
Volume500ml
Weight-
Product RangePaint
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Coating Type
Paint
Dispensing Method
Aerosol
Volume
500ml
Product Range
Paint
Coating Applications
Industrial
Coating Colour
Red
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
UN Hazard Code:1950