Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM082
Order Code3404335
Also Known AsGTIN UPC EAN: 0700161461374
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.850 |
Price for:Each
Minimum: 1
Multiple: 1
£18.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM082
Order Code3404335
Also Known AsGTIN UPC EAN: 0700161461374
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Explorer HAT Pro
Silicon ManufacturerMicrochip
Core ArchitectureInterface
For Use WithRaspberry Pi
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPCB, Mini Breadboard
Product Overview
The Explorer HAT Pro is the perfect prototyping side-kick for your Raspberry Pi. It offers useful input and output options that will take your projects to the next level. Great for driving motors, using analogue sensors, interfacing with 5V systems and touch (even fruit based!) interfaces. It is compatible with Raspberry Pi 2, B+ and A+ and comes fully assembled. Features:
- Four buffered 5V tolerant inputs
- Four powered 5V outputs (up to 500mA)
- Four capacitive touch pads
- Four capacitive crocodile clip pads
- Four coloured LEDs
- Four analogue inputs
- Two H-bridge motor drivers
- Various useful (unprotected) 3v3 goodies from the GPIO
- Includes a mini breadboard on top
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Explorer HAT Pro
Core Architecture
Interface
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
PCB, Mini Breadboard
Silicon Manufacturer
Microchip
For Use With
Raspberry Pi
Product Range
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035