Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No632103
Order Code4347433
Also Known AsPSEN OPII3B-S-170-090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No632103
Order Code4347433
Also Known AsPSEN OPII3B-S-170-090
Technical Datasheet
Performance LevelPL d
Safety Curtain Category-
Safety Integrity Level-
No. of Beams-
Protection Height900mm
Sensing Range Max15m
IP Rating-
Approvals / StandardsCE, UKCA, cULus, KCs, TUV, EAC, IEC 61496-1, EN 60068-2-6
Beam Spacing-
Control Output Type-
Supply Voltage Max24V
Product Range-
Product Overview
PSEN OPII3B-S-170-090 is a type 3, safety light guard. It is approved by UKCA, cULus listed, KCs, TÜV, EAC (Eurasian).
- Infrared sensor principle, 900mm height of protected field
- Body resolution protection, operating range from 0.2 to 15m
- Supply voltage range from 24V to 24V, wavelength is 850nm
- IEC 61496-1 EMC standard, EN 60068-2-6 vibration to standard
- 5.2 to 5.2ms reaction time, 50m maximum cable length
- Aluminium housing material, Zn material end caps, PC material front screen
- Dimension is 904mm x 35mm x 40mm (h x w x d)
- Ambient temperature range from -25°C to 60°C
Technical Specifications
Performance Level
PL d
Safety Integrity Level
-
Protection Height
900mm
IP Rating
-
Beam Spacing
-
Supply Voltage Max
24V
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
-
No. of Beams
-
Sensing Range Max
15m
Approvals / Standards
CE, UKCA, cULus, KCs, TUV, EAC, IEC 61496-1, EN 60068-2-6
Control Output Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6