Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No570004
Order Code2341326
Also Known AsPSEN me1M / 1AS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPILZ
Manufacturer Part No570004
Order Code2341326
Also Known AsPSEN me1M / 1AS
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max24V
Contact Current AC Max2.5A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
Contact Voltage DC Max
24V
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
24V
IP Rating
-
Contact Current DC Max
2.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421