Product Information
Product Overview
The TA045 is a Differential Probe enables conventional oscilloscopes to display and measure in-circuit waveforms that are referenced to high common-mode voltages, this differential probe extends the measurement capability of oscilloscopes to digital communications and high-speed digital circuits. It complies with IEC-1010.1, IEC-1010.2-031 CAT I and pollution degree 2.
- 500kΩ/7pF Each side to ground input impedance
- 50Ω Source impedance (typical)
- Additional power supply or battery pack is required
Applications
Test & Measurement
Warnings
Before making connections to the input leads of this probe, ensure that its output lead is grounded.
Notes
Use a soft cloth to clean the probe, taking care not to cause damage (do not immerse the probe, do not use abrasive cleaners, do not use chemicals contains benzene or similar solvents).
Technical Specifications
Differential
60V
All Makes & Models of Oscilloscopes
No SVHC (25-Jun-2025)
200MHz
10:1
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate