Product Information
Alternatives for PICOSCOPE 4224 KIT
1 Product Found
Product Overview
The PICOSCOPE 4224 is designed to meet the requirements of modern electronic engineering servicing, design and debugging. With its high input resolution, it can detect or trigger on voltage changes of less than 50µV. It is powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls. Automatically create mask templates from input waveforms, or with user entered parameters to compare any input channel with the user defined mask. CAN bus decoding. Decode CAN data waveforms on the fly or with previously saved waveforms. The 32 Msample buffer allows massive captures of serial data for long periods of time. When combined with the powerful search and filter tools, finding specific data and error frames is a simple task. Decoded data can be exported to CSV.
- Accurate 12-bit resolution inputs
- 32 Msample memory
- 1% vertical accuracy
- USB 2.0 connection and power
- Built-in CAN bus decoding
- Built-in mask limit testing
- Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
- API compatible with LabVIEW, C/C++, VB, Excel
Applications
Audio, Industrial, Maintenance & Repair
Contents
PicoScope 4224 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case,Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 4000 Series
20MHz
32 Mpts
PicoScope 4224 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case,Quick Start Guide
USB
2 Channel
80MSPS
17.5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate