Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoDRDAQ LOGGER
Order Code1887216
Also Known AsPP706
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoDRDAQ LOGGER
Order Code1887216
Also Known AsPP706
Technical Datasheet
Data Logger TypeUSB Universal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Whether you're a teacher, student, hobbyist or professional the USB DrDAQ Data Logger gives you an inexpensive entry in to the world of PC-based data logging. Thanks to the built–in sensors for light, sound and temperature you can start using your USB DrDAQ Data Logger straight out of the box. (DrDAQ has also included an RGB LED that you can program to show any 1 of 16.7 million colours.)
- Built–in sensors for light, sound and temperature
- 4 digital inputs and outputs
- 3 sockets for external sensors
- High impedance input for pH or Redox measurements
- 100 kHz, 8–bit oscilloscope with a ±10 V range
- Signal generator with AWG for creating your own waveforms
- Captures fast signals
- USB connected and powered
- Use up to 20 USB DrDAQs on a single PC
- Supplied complete with PicoLog, PicoScope and an SDK
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
USB DrDAQ Data logger (logger only), MI106 Cable USB2, 1.8m
Technical Specifications
Data Logger Type
USB Universal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3