Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050211
Order Code3242953
Product RangeZB
Also Known As1050211, ZB 5/OG,LGS: 10-100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050211
Order Code3242953
Product RangeZB
Also Known As1050211, ZB 5/OG,LGS: 10-100
Technical Datasheet
Accessory TypeMarker Strip
For Use WithModular Terminal Blocks
Pitch Spacing5.2mm
Product RangeZB
SVHCTo Be Advised
Technical Specifications
Accessory Type
Marker Strip
Legend
10, 20, 30, 40, 50, 60, 70, 80, 90, 100
Product Range
ZB
For Use With
Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104