Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2913632
Order Code3259189
Also Known As2913632, WP 04T
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2913632
Order Code3259189
Also Known As2913632, WP 04T
Technical Datasheet
Meter Display TypeQVGA TFT LCD Touch Screen
Display Size120mm x 90mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
QVGA TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
120mm x 90mm
Screen Size
3.5"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513