Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800404
Order Code3268462
Product RangeWMS Series
Also Known As0800404 (WMS 19,1 (60X30)R YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £988.560 | 
Price for:Each
Minimum: 1
Multiple: 1
£988.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800404
Order Code3268462
Product RangeWMS Series
Also Known As0800404 (WMS 19,1 (60X30)R YE)
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions60mm x 30mm
I.D. Max19.1mm
I.D. Min6.4mm
Shrink Ratio3:1
Product RangeWMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
60mm x 30mm
I.D. Min
6.4mm
Product Range
WMS Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
19.1mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.667