Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212149
Order Code3294198
Product RangeCABINET
Also Known As1212149, WF 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212149
Order Code3294198
Product RangeCABINET
Also Known As1212149, WF 1000
Technical Datasheet
Stripping Capacity AWG32AWG to 14AWG
Stripping Capacity Metric0.08mm² to 6mm²
For Use WithConductors and Cables Up to 6mm in Diameter
Product RangeCABINET
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
32AWG to 14AWG
For Use With
Conductors and Cables Up to 6mm in Diameter
SVHC
To Be Advised
Stripping Capacity Metric
0.08mm² to 6mm²
Product Range
CABINET
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.6