Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1608032
Order Code3294819
Also Known As1608032, VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £40.110 |
Price for:Each
Minimum: 1
Multiple: 1
£40.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1608032
Order Code3294819
Also Known As1608032, VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre Type-
Fibre Diameter980µm / 1000µm
Connector Body MaterialZinc Body
Product Range-
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
980µm / 1000µm
Product Range
-
Fibre Type
-
Connector Body Material
Zinc Body
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725