Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1657122
Order Code3286048
Also Known As1657122, VS-PC-2X-POF-980-SCRJ/FSMA-5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1657122
Order Code3286048
Also Known As1657122, VS-PC-2X-POF-980-SCRJ/FSMA-5
Technical Datasheet
Fibre Optic Connector ASC-RJ
Fibre Optic Connector BFSMA
No. of Fibres2Fibres
Fibre TypePlastic Optical
Fibre Diameter980µm / 1000µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SC-RJ
No. of Fibres
2Fibres
Fibre Diameter
980µm / 1000µm
SVHC
To Be Advised
Fibre Optic Connector B
FSMA
Fibre Type
Plastic Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076