Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1403891
Order Code3252269
Also Known As1403891, VS-OE-OE-93B/1000,0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £4,404.000 |
Price for:Each
Minimum: 1
Multiple: 1
£4,404.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1403891
Order Code3252269
Also Known As1403891, VS-OE-OE-93B/1000,0
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)3280ft
Reel Length (Metric)1000m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating60VDC
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.5mm
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
3280ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5
Conductor Area CSA
0.34mm²
Reel Length (Metric)
1000m
Jacket Colour
Green
Voltage Rating
60VDC
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):72.889