Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1852956
Order Code3294940
Product RangeVARIOCON
Also Known As1852956, VC-K-T3-Z
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £12.190 |
Price for:Each
Minimum: 5
Multiple: 5
£60.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1852956
Order Code3294940
Product RangeVARIOCON
Also Known As1852956, VC-K-T3-Z
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking TypeScrew
Rectangular Shell SizeVC3
For Use WithVARIOCON Series Modular Plug Connectors
Product RangeVARIOCON
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
VARIOCON Series Modular Plug Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
VC3
Product Range
VARIOCON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06813