Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1853764
Order Code3285392
Product RangeVARIOCON VC-K-KV Series
Also Known As1853764, VC-K-KV-PG16( 9-13)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £2.670 |
Price for:Each
Minimum: 5
Multiple: 5
£13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1853764
Order Code3285392
Product RangeVARIOCON VC-K-KV Series
Also Known As1853764, VC-K-KV-PG16( 9-13)
Technical Datasheet
Thread SizePG16
Cable Diameter Min9mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product RangeVARIOCON VC-K-KV Series
Technical Specifications
Thread Size
PG16
Cable Diameter Max
13mm
Gland Colour
-
Product Range
VARIOCON VC-K-KV Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077