Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828898
Order Code3242054
Product RangeUS-EMLP
Also Known As0828898 (US-EMLP (27X27) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £8.180 |
Price for:Each
Minimum: 10
Multiple: 10
£81.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828898
Order Code3242054
Product RangeUS-EMLP
Also Known As0828898 (US-EMLP (27X27) SR)
Technical Datasheet
Label TypeSelf Adhesive
Label Height27mm
Label Width27mm
Label Diameter-
Label MaterialPVC
Label ColourSilver
Pack Quantity15
Product RangeUS-EMLP
Technical Specifications
Label Type
Self Adhesive
Label Width
27mm
Label Material
PVC
Pack Quantity
15
SVHC
No SVHC (21-Jan-2025)
Label Height
27mm
Label Diameter
-
Label Colour
Silver
Product Range
US-EMLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01803