Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2972796
Order Code3294238
Also Known As2972796, UMK-16 OM-R/MF/MKDS/P
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2972796
Order Code3294238
Also Known As2972796, UMK-16 OM-R/MF/MKDS/P
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins164Pins
Current Rating4A
Voltage Rating250V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
164Pins
Voltage Rating
250V
SVHC
Lead (21-Jan-2025)
Socket Terminals
Screw
Current Rating
4A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6381