Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801556
Order Code3294087
Also Known As0801556 (UCT-EM (20X9) CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.710 |
Price for:Each
Minimum: 1
Multiple: 1
£20.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801556
Order Code3294087
Also Known As0801556 (UCT-EM (20X9) CUS)
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width20mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourWhite
Pack Quantity24
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Width
20mm
Label Material
Polycarbonate
Pack Quantity
24
SVHC
No SVHC (25-Jun-2025)
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0149