Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0827148
Order Code3268249
Product RangeUCT-WMCO Series
Also Known As0827148 (UC-WMCO 2,9 (12X3,5))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £5.420 |
Price for:Each
Minimum: 10
Multiple: 10
£54.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0827148
Order Code3268249
Product RangeUCT-WMCO Series
Also Known As0827148 (UC-WMCO 2,9 (12X3,5))
Technical Datasheet
Marker TypePlotter, UV LED
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions12mm x 3.5mm
Cable Diameter Max2.9mm
Cable Diameter Min2.1mm
Marker MaterialNylon (Polyamide)
Product RangeUCT-WMCO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Plotter, UV LED
Legend Colour
-
Marker Dimensions
12mm x 3.5mm
Cable Diameter Min
2.1mm
Product Range
UCT-WMCO Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
2.9mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0091