Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0824776
Order Code3286059
Product RangeUC-WMC Series
Also Known As0824776 (UC-WMC 7,5 (30X8) CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £9.460 | 
Price for:Each
Minimum: 1
Multiple: 1
£9.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0824776
Order Code3286059
Product RangeUC-WMC Series
Also Known As0824776 (UC-WMC 7,5 (30X8) CUS)
Technical Datasheet
Marker TypePlotter, UV LED
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions30mm x 8mm
Cable Diameter Max7.5mm
Cable Diameter Min5mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Plotter, UV LED
Legend Colour
-
Marker Dimensions
30mm x 8mm
Cable Diameter Min
5mm
Product Range
UC-WMC Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
7.5mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01086