Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1708205
Order Code3239155
Product RangeCLASSIC COMBICON TVFKC
Also Known As1708205, TVFKC 1,5/ 3-ST GY7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £2.670 |
Price for:Each
Minimum: 50
Multiple: 50
£133.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1708205
Order Code3239155
Product RangeCLASSIC COMBICON TVFKC
Also Known As1708205, TVFKC 1,5/ 3-ST GY7035
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage320V
Product RangeCLASSIC COMBICON TVFKC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
CLASSIC COMBICON TVFKC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048