Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400452
Order Code3259170
Also Known As2400452, TP 3057Q
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400452
Order Code3259170
Also Known As2400452, TP 3057Q
Technical Datasheet
Meter Display TypeQVGA TFT LCD Touch Screen
Display Size203mm x 147mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
QVGA TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
203mm x 147mm
Screen Size
5.7"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7