Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0914785
Order Code3251741
Product RangeTMC Series
Also Known As0914785 (TT-D-ST-BU)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0914785
Order Code3251741
Product RangeTMC Series
Also Known As0914785 (TT-D-ST-BU)
Technical Datasheet
Product RangeTMC Series
Current Rating800mA
No. of Poles2 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TMC Series
No. of Poles
2 Pole
Voltage Rating VAC
250V
SVHC
Lead (21-Jan-2025)
Current Rating
800mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1369