Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0914468
Order Code3251729
Product RangeTMC Series
Also Known As0914468 (TMC 1 M1 100 2,5A)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | £64.890 | 
Price for:Each
Minimum: 6
Multiple: 6
£389.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0914468
Order Code3251729
Product RangeTMC Series
Also Known As0914468 (TMC 1 M1 100 2,5A)
Technical Datasheet
Product RangeTMC Series
Current Rating2.5A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TMC Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Lead (25-Jun-2025)
Current Rating
2.5A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06535