Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701257
Order Code3259168
Also Known As2701257, TD 1030T
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701257
Order Code3259168
Also Known As2701257, TD 1030T
Technical Datasheet
Meter Display TypeQVGA TFT LCD Touch Screen
Display Size96mm x 72mm
Display Resolution320 x 240 Pixels
Screen Size2.8"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Meter Display Type
QVGA TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
96mm x 72mm
Screen Size
2.8"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3765