Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320364
Order Code3256043
Also Known As2320364, STEP-BAT/LIPO/18.5DC/1.4AH
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320364
Order Code3256043
Also Known As2320364, STEP-BAT/LIPO/18.5DC/1.4AH
Technical Datasheet
Battery Voltage18.5VDC
Battery Size Code-
Battery TechnologyLithium Polymer
Battery Capacity1.4Ah
Battery Terminals-
External Height46mm
External Width88mm
Pack Quantity1
Battery Type / Size-
External Depth51mm
Weight220g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
18.5VDC
Battery Technology
Lithium Polymer
Battery Terminals
-
External Width
88mm
Battery Type / Size
-
Weight
220g
Battery NEDA Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
1.4Ah
External Height
46mm
Pack Quantity
1
External Depth
51mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2673
UN Hazard Code:3090