Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903228
Order Code3258049
Product RangeST-OV3
Also Known As2903228, ST-OV3- 24DC/ 60DC/3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £58.450 |
Price for:Each
Minimum: 10
Multiple: 10
£584.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903228
Order Code3258049
Product RangeST-OV3
Also Known As2903228, ST-OV3- 24DC/ 60DC/3
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeST-OV3
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Plug In
Operating Voltage Min
12VDC
Control Voltage Max
28.8VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Load Current
3A
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
ST-OV3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05505