Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905417
Order Code3258052
Product RangeST-OV3 Series
Also Known As2905417, ST-OV3- 24DC/400AC/3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905417
Order Code3258052
Product RangeST-OV3 Series
Also Known As2905417, ST-OV3- 24DC/400AC/3
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max420VAC
Relay MountingDIN Rail
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min21.6VDC
Control Voltage Max26.4VDC
Product RangeST-OV3 Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
420VAC
Relay Terminals
Plug In
Operating Voltage Min
24VAC
Control Voltage Max
26.4VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
21.6VDC
Product Range
ST-OV3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06192