Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903613
Order Code3258053
Product RangeST-OV3 Series
Also Known As2903613, ST-OV3-120AC/ 60DC/3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903613
Order Code3258053
Product RangeST-OV3 Series
Also Known As2903613, ST-OV3-120AC/ 60DC/3
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min96VAC
Control Voltage Max144VAC
Product RangeST-OV3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Plug In
Operating Voltage Min
12VDC
Control Voltage Max
144VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
3A
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
96VAC
Product Range
ST-OV3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0593