Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829276
Order Code3241703
Product RangeSPT
Also Known As1829276, SPT 16/ 1-V-10,0 GY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £1.950 |
Price for:Each
Minimum: 50
Multiple: 50
£97.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829276
Order Code3241703
Product RangeSPT
Also Known As1829276, SPT 16/ 1-V-10,0 GY
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product RangeSPT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00943