Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2271154
Order Code3285361
Also Known As2271154, SIM-EI- 24DC/TTL/100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2271154
Order Code3285361
Also Known As2271154, SIM-EI- 24DC/TTL/100
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max21.6VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeReversing
Operating Voltage Min26.4VDC
Control Voltage Min3VDC
Control Voltage Max5.25VDC
Product Range-
Technical Specifications
Contact Configuration
-
Operating Voltage Max
21.6VDC
Relay Terminals
Through Hole
Operating Voltage Min
26.4VDC
Control Voltage Max
5.25VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
100mA
Relay Mounting
PCB
Switching Mode
Reversing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701