Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0826530
Order Code3293710
Also Known As0826530 (SD-WMTB (70X10))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £0.297 |
Price for:Each
Minimum: 100
Multiple: 100
£29.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0826530
Order Code3293710
Also Known As0826530 (SD-WMTB (70X10))
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker Colour-
Marker Dimensions-
Cable Diameter Max16mm
Cable Diameter Min-
Marker Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
-
Cable Diameter Max
16mm
Marker Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008