Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1839282
Order Code3240607
Product RangeCOMBICON PTSM
Also Known As1839282, SAMPLE PTSM 0,5/ 5-HV0..SMD WH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1839282
Order Code3240607
Product RangeCOMBICON PTSM
Also Known As1839282, SAMPLE PTSM 0,5/ 5-HV0..SMD WH
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions5Ways
Rated Current6A
Rated Voltage-
Block OrientationSurface Mount Vertical
Product RangeCOMBICON PTSM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
-
Product Range
COMBICON PTSM
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161