Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1671140
Order Code3285671
Also Known As1671140, SACC-V-3CON-PG9/BI-1L-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £16.100 |
Price for:Each
Minimum: 1
Multiple: 1
£16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1671140
Order Code3285671
Also Known As1671140, SACC-V-3CON-PG9/BI-1L-S
Technical Datasheet
Product Range-
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions2+PE Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBronze
Contact PlatingSilver
Current Rating4A
Voltage Rating24VDC
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP65
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
24VDC
Sensor Connector Size
-
No. of Positions
2+PE Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
-
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0317