Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1513253
Order Code2443355
Also Known As1513253, SACC-M12MS-4SC SH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1513253
Order Code2443355
Also Known As1513253, SACC-M12MS-4SC SH
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSpring Cage Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SACC-M12MS-4SC SH is a 4-position M12 A-coded shielded Straight Plug with spring-cage connection. The spring-cage connects more securely even in the case of shock and vibration due to high contact forces. It has CuSn contacts, PA 66 (polyamide 66) contact carrier and a nickel-plated zinc die-cast grip body.
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- 4A Rated current at 40°C
- 60VDC/48VAC Rated voltage
- ≥100MΩ Insulation resistance
- 0.14 to 0.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Spring Cage Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60VDC
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0402