Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1405284
Order Code3268098
Also Known As1405284, SACC-EM12-MS8P-M16/0,15EH SCO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £16.650 |
Price for:Each
Minimum: 1
Multiple: 1
£16.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1405284
Order Code3268098
Also Known As1405284, SACC-EM12-MS8P-M16/0,15EH SCO
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
-
SVHC
Lead (21-Jan-2025)
Connector Type B
-
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01481